Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC500GRA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXC500GRA121MJA0GCT-ND - Cut Tape (CT) 565-HHXC500GRA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HHXC500GRA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.88200 | $8.82 |
| 50 | $0.67740 | $33.87 |
| 100 | $0.61300 | $61.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.50186 | $250.93 |
| 1,000 | $0.46687 | $466.87 |
| 1,500 | $0.44921 | $673.81 |
| 2,500 | $0.42952 | $1,073.80 |
| 3,500 | $0.41795 | $1,462.83 |
| 5,000 | $0.40677 | $2,033.85 |
| 6,000 | $0.40146 | $2,408.76 |
| 12,000 | $0.38347 | $4,601.64 |
| 12,500 | $0.38251 | $4,781.38 |






