


TND14V-681KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND14V-681KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND14V-681KB00AAA0 |
Description | VARISTOR 680V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 5 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.61300 | $6.13 |
25 | $0.55240 | $13.81 |
100 | $0.48520 | $48.52 |
250 | $0.45316 | $113.29 |
500 | $0.43386 | $216.93 |
1,000 | $0.41796 | $417.96 |
3,000 | $0.39831 | $1,194.93 |
5,000 | $0.39105 | $1,955.25 |