
CW2205 | |
---|---|
DigiKey Part Number | 75-CW2205-ND |
Manufacturer | |
Manufacturer Product Number | CW2205 |
Description | CIRCUITWORKS CONDUCTIVE INK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conductive, Repair Bottle, 5g Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Silver | |
Form | Bottle, 5g | |
Features | Conductive, Repair | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.66000 | $36.66 |
5 | $33.27000 | $166.35 |
12 | $31.55917 | $378.71 |
36 | $29.53556 | $1,063.28 |
60 | $28.63950 | $1,718.37 |
108 | $27.64185 | $2,985.32 |