
CW3300C | |
---|---|
DigiKey Part Number | CW3300C-ND |
Manufacturer | |
Manufacturer Product Number | CW3300C |
Description | COAT ACRYLIC ADH PEN 4.9G CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Pen, 4.9g (0.16 oz) | |
Features | Coating, Static Dissipative | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.63000 | $29.63 |
5 | $26.88600 | $134.43 |
12 | $25.50250 | $306.03 |
36 | $23.86722 | $859.22 |
60 | $23.14300 | $1,388.58 |
108 | $22.33685 | $2,412.38 |