
CW3700 | |
|---|---|
DigiKey Part Number | 75-CW3700-ND |
Manufacturer | |
Manufacturer Part Number | CW3700 |
Description | CIRCUITWORKS THE MIGHTY PEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conformal Coating Removal Pen, 9g Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Pen, 9g | |
Features | Conformal Coating Removal | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 5 | $14.44000 | $72.20 |
| 12 | $13.69667 | $164.36 |
| 36 | $12.81861 | $461.47 |
| 60 | $12.42967 | $745.78 |
| 108 | $11.99676 | $1,295.65 |
| 504 | $10.93218 | $5,509.82 |




