ES1551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES1551
Chemtronics Freeze Spray

ES1551

DigiKey Part Number
ES1551-ND
Manufacturer
Manufacturer Product Number
ES1551
Description
FREEZE SPRAY ELECTRONICS 15 OZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Freeze Spray Electronics 15 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Can
Part Status
Active
Type
Freeze Spray
Chemical Component
-
Applications
Electronics
Size
15 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$47.20000$47.20
5$41.49200$207.46
12$38.95583$467.47
36$36.23528$1,304.47
60$35.12233$2,107.34
108$33.94778$3,666.36
252$32.43405$8,173.38
Manufacturers Standard Package