
ES7100 | |
---|---|
DigiKey Part Number | ES7100-ND |
Manufacturer | |
Manufacturer Product Number | ES7100 |
Description | CLEANER DEGREASER ELECT 12 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Degreaser Electronics 12 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner, Degreaser | |
Chemical Component | - | |
Applications | Electronics | |
Size | 12 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.75000 | $118.75 |
5 | $102.31200 | $511.56 |
12 | $94.32417 | $1,131.89 |
36 | $85.14167 | $3,065.10 |
60 | $81.16683 | $4,870.01 |
108 | $76.80806 | $8,295.27 |