
HS19AL3UD3 | |
---|---|
DigiKey Part Number | 3014-HS19AL3UD3-ND |
Manufacturer | |
Manufacturer Product Number | HS19AL3UD3 |
Description | CHASSIS HEATSINK 425x425x128.6MM |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 16.732" L x 16.732" W x 5.063" H (425.00mm x 425.00mm x 128.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cheval | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 16.732" L x 16.732" W x 5.063" H (425.00mm x 425.00mm x 128.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | - |