UPE1E821MP51012U | |
---|---|
DigiKey Part Number | 4191-UPE1E821MP51012UCT-ND - Cut Tape (CT) 4191-UPE1E821MP51012UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1E821MP51012U |
Description | CAP ALUM POLY 820UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.03900 | $10.39 |
50 | $0.79620 | $39.81 |
100 | $0.72070 | $72.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.56375 | $451.00 |
1,600 | $0.52831 | $845.30 |
2,400 | $0.51048 | $1,225.15 |
4,000 | $0.49063 | $1,962.52 |
5,600 | $0.47899 | $2,682.34 |
8,000 | $0.46775 | $3,742.00 |
20,000 | $0.44341 | $8,868.20 |