SOIC-DFN-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOIC-DFN-8-A

DigiKey Part Number
5335-SOIC-DFN-8-A-ND
Manufacturer
Manufacturer Product Number
SOIC-DFN-8-A
Description
8-SOIC to 8-DFN SMD Adapter
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip-Bridge Technologies
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to SMD
Package Accepted
DFN
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
FR4 Epoxy Glass
Size / Dimension
0.256" L x 0.211" W (6.50mm x 5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$12.50000$125.00
30$10.00000$300.00
200$8.50000$1,700.00
500$7.00000$3,500.00