
SOIC-TDFN-8-A | |
---|---|
DigiKey Part Number | 5335-SOIC-TDFN-8-A-ND |
Manufacturer | |
Manufacturer Product Number | SOIC-TDFN-8-A |
Description | 8-SOIC to 8-TDFN SMD Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip-Bridge Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to SMD | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.331" L x 0.222" W (8.40mm x 5.64mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $16.50000 | $165.00 |
30 | $12.50000 | $375.00 |
200 | $10.00000 | $2,000.00 |
500 | $9.00000 | $4,500.00 |