
CN0003 | |
---|---|
DigiKey Part Number | CN0003-ND |
Manufacturer | |
Manufacturer Product Number | CN0003 |
Description | DVI-I DUAL LINK ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.500" L x 1.000" W (38.10mm x 25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.49000 | $10.49 |