CQ9LF-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ9LF-1.0

DigiKey Part Number
315-CQ9LF-1.0-ND
Manufacturer
Manufacturer Product Number
CQ9LF-1.0
Description
LIQUID FLUX ROSIN MILDLY ACTIVAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - Rosin Mildly Activated (RMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - Rosin Mildly Activated (RMA)
Form
Bottle, 1 oz (28.35g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.95000$14.95
Manufacturers Standard Package