
TOP075I064/200G | |
---|---|
DigiKey Part Number | 2376-TOP075I064/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075I064/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Serrated Head, 0.025" (0.64mm) Dia | |
Connection Type | - | |
Length - Tip | 0.388" (9.85mm) | |
Length - Overall | 1.300" (33.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.47000 | $147.00 |
200 | $1.39000 | $278.00 |
500 | $1.33000 | $665.00 |
1,000 | $1.22000 | $1,220.00 |
2,500 | $1.12000 | $2,800.00 |
5,000 | $1.03000 | $5,150.00 |