
TOP100I20/200G | |
---|---|
DigiKey Part Number | 2376-TOP100I20/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP100I20/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Serrated Head, 0.079" (2.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Serrated Head, 0.079" (2.00mm) Dia | |
Connection Type | - | |
Length - Tip | 0.329" (8.35mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.74000 | $174.00 |
200 | $1.64000 | $328.00 |
500 | $1.55000 | $775.00 |
1,000 | $1.43000 | $1,430.00 |
2,500 | $1.33000 | $3,325.00 |
5,000 | $1.22000 | $6,100.00 |