
RCPORT-TD420 | |
---|---|
DigiKey Part Number | 4169-RCPORT-TD420-ND |
Manufacturer | Chipsen |
Manufacturer Product Number | RCPORT-TD420 |
Description | Bluetooth BLE USB-A Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chipsen | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bluetooth to Serial | |
Convert From (Adapter End) | USB - A Male | |
Convert To (Adapter End) | - | |
Interface | Virtual Serial | |
Features | LED Indicator | |
Includes | Screwdriver, Installation and Usage Guide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.50000 | $95.50 |