
CPL03-LB-US915 | |
|---|---|
DigiKey Part Number  | 4413-CPL03-LB-US915-ND  | 
Manufacturer  | Dragino  | 
Manufacturer Product Number  | CPL03-LB-US915  | 
Description  | US915 Support Ultra-low power co  | 
Customer Reference  | |
Detailed Description  | RF Sensor 915MHz LoRaWAN  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Dragino  | |
Series  | -  | |
Packaging  | Case  | |
Part Status  | Active  | |
Function  | Sensor  | |
Modulation or Protocol  | LoRaWAN  | |
Frequency  | 915MHz  | |
Applications  | Wireless  | |
Interface  | -  | |
Sensitivity  | -139dBm  | |
Power - Output  | 22dBm  | |
Data Rate (Max)  | -  | |
Features  | -  | |
Voltage - Supply  | 2.5V ~ 3.6V  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $98.75000 | $98.75 | 

