Parametric Equivalent


415-0068-MM500 | |
|---|---|
DigiKey Part Number | J10349-ND |
Manufacturer | |
Manufacturer Part Number | 415-0068-MM500 |
Description | COAX CBL MMCX TO MMCX 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $21.31800 | $213.18 |
| 25 | $19.98320 | $499.58 |
| 50 | $19.02980 | $951.49 |
| 100 | $18.12200 | $1,812.20 |
| 250 | $16.98860 | $4,247.15 |
| 500 | $16.17888 | $8,089.44 |


