
425-00-00-872/REEL | |
---|---|
DigiKey Part Number | C425-00-00-872/REEL-ND |
Manufacturer | |
Manufacturer Product Number | 425-00-00-872/REEL |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $980.95000 | $980.95 |
10 | $936.36000 | $9,363.60 |
25 | $858.33000 | $21,458.25 |
50 | $792.31000 | $39,615.50 |
100 | $735.71000 | $73,571.00 |