DCC51S | |
---|---|
DigiKey Part Number | 116-DCC51S-ND |
Manufacturer | |
Manufacturer Product Number | DCC51S |
Description | DURA-CON DUST COVER SOCKET 51 PO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.34300 | $23.43 |
25 | $2.16000 | $54.00 |
50 | $2.03100 | $101.55 |
100 | $1.90990 | $190.99 |
250 | $1.76088 | $440.22 |
500 | $1.65596 | $827.98 |
1,000 | $1.55732 | $1,557.32 |
2,500 | $1.50000 | $3,750.00 |