cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMH-A-003

DigiKey Part Number
DMH-A-003-ND
Manufacturer
Manufacturer Product Number
DMH-A-003
Description
CONN BACKSHELL 15POS 180DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.95000$9.95
10$9.94000$99.40
25$9.69000$242.25
50$8.37000$418.50
100$7.36000$736.00

Other Suppliers on DigiKey

638In Stock
Ships from WEC