
M83513/03-A03N | |
|---|---|
DigiKey Part Number | CM83513/03-A03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A03N |
Description | MICRO 9C PIN /11 10CR 18" NI |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.27000 | $50.27 |
| 10 | $46.68000 | $466.80 |
| 25 | $43.57000 | $1,089.25 |
| 50 | $42.16000 | $2,108.00 |
| 100 | $40.85000 | $4,085.00 |








