
MS24266R14B7PN | |
|---|---|
DigiKey Part Number | CMS24266R14B7PN-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R14B7PN |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.664" (16.87mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.09000 | $101.09 |
| 10 | $85.93000 | $859.30 |
| 25 | $74.72000 | $1,868.00 |
| 50 | $68.74000 | $3,437.00 |
| 100 | $61.38000 | $6,138.00 |


