



C9200-24T-A | |
|---|---|
DigiKey Part Number | 5078-C9200-24T-A-ND |
Manufacturer | Cisco Systems, Inc. |
Manufacturer Part Number | C9200-24T-A |
Description | CISCO CATALYST C9200-24T-A |
Customer Reference | |
Detailed Description | Network Switch 24 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cisco Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Switch | |
Configuration | Modular - Rack | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 115V ~ 230V | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,400.00000 | $2,400.00 |


