Parametric Equivalent

J115F21CL24VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F21CL24VDCS.9-ND |
Manufacturer | |
Manufacturer Part Number | J115F21CL24VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21CL24VDCS.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 15 | $2.22133 | $33.32 |
| 30 | $2.14533 | $64.36 |
| 60 | $2.07200 | $124.32 |
| 105 | $2.01448 | $211.52 |
| 255 | $1.92643 | $491.24 |
| 510 | $1.86033 | $948.77 |
| 1,005 | $1.79779 | $1,806.78 |
| 5,010 | $1.65779 | $8,305.53 |


