
MS2219L4 | |
---|---|
DigiKey Part Number | 2449-MS2219L4-ND |
Manufacturer | |
Manufacturer Product Number | MS2219L4 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.51200 | $5.12 |
25 | $0.48480 | $12.12 |
80 | $0.45150 | $36.12 |
230 | $0.42300 | $97.29 |
440 | $0.40623 | $178.74 |
2,000 | $0.36937 | $738.74 |
4,000 | $0.35351 | $1,414.04 |
6,000 | $0.34452 | $2,067.12 |