CIH3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH3006

DigiKey Part Number
4654-CIH3006-ND
Manufacturer
Manufacturer Product Number
CIH3006
Description
TEST LEAD BANANA TO PROBE 59.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
59.1" (1500.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$46.16000$46.16
10$39.23200$392.32
30$36.30633$1,089.19
50$35.02180$1,751.09
100$33.35200$3,335.20
250$31.26676$7,816.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.