
523-26-6600-SV-0005F | |
---|---|
DigiKey Part Number | 1175-2479-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-SV-0005F |
Description | CABLE MOD 6P6C PLUG TO CABLE 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |
10 | $5.62900 | $56.29 |
25 | $5.27640 | $131.91 |
50 | $5.02420 | $251.21 |
200 | $4.55605 | $911.21 |
400 | $4.33868 | $1,735.47 |
600 | $4.21638 | $2,529.83 |
1,000 | $4.06727 | $4,067.27 |
2,600 | $3.80244 | $9,886.34 |