New at DigiKey
Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-J/RJ45/213/SX-42-102

DigiKey Part Number
6169-YM-20-J/RJ45/213/SX-42-102-ND
Manufacturer
Cnlinko
Manufacturer Part Number
YM-20-J/RJ45/213/SX-42-102
Description
YM20 RJ45 Single Hole Socket
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cnlinko
Series
Packaging
Case
Part Status
Active
Connector Type
RJ45
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Panel Mount, Flange
Termination
Crimp
Shielding
Unshielded
Ratings
Cat6
Features
Circular Threaded Coupling, Cover, Strain Relief
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Cnlinko
FREE SHIPPING on orders of $359.00 or more for products shipped by Cnlinko
All prices are in USD
Case
QuantityUnit PriceExt Price
1$10.98000$10.98
10$9.88000$98.80
25$9.33000$233.25
50$8.78000$439.00
100$8.23000$823.00
250$7.68000$1,920.00
500$7.13000$3,565.00