
RC6-8-01L | |
---|---|
DigiKey Part Number | 1681-1202-ND |
Manufacturer | |
Manufacturer Product Number | RC6-8-01L |
Description | TEM 29.97X29.97X3.53MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 39.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 39.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.53mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 8.2 V | |
Resistance | 900 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.47000 | $56.47 |
5 | $53.05600 | $265.28 |
10 | $51.64900 | $516.49 |
25 | $49.84680 | $1,246.17 |