New at DigiKey
MSD1038V-154MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD1038V-124MEC

DigiKey Part Number
2457-MSD1038V-124MEC-ND
Manufacturer
Manufacturer Product Number
MSD1038V-124MEC
Description
Power Inductor, coupled, high vo
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 480 µH Inductance - Connected in Series 120 µH Inductance - Connected in Parallel 575mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
120 µH
Inductance - Connected In Series
480 µH
Tolerance
±20%
DC Resistance (DCR) - Parallel
575mOhm Max
DC Resistance (DCR) - Series
1.15Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$5.85000$5.85
100$4.78500$478.50
250$3.58500$896.25
500$2.14500$1,072.50