
5543 | |
---|---|
DigiKey Part Number | F8866-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 5543 |
Description | SWITCH TOGGLE SPST 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.68000 | $19.68 |
10 | $16.98400 | $169.84 |
25 | $16.01320 | $400.33 |
80 | $14.85763 | $1,188.61 |
160 | $14.20750 | $2,273.20 |
320 | $13.58453 | $4,347.05 |
560 | $13.10066 | $7,336.37 |