
17001213A | |
---|---|
DigiKey Part Number | CR692-ND |
Manufacturer | |
Manufacturer Product Number | 17001213A |
Description | FAN AXL 80X32MM 12VDC STD12B3-E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 40.9dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.80000 | $57.80 |
10 | $47.37800 | $473.78 |