ACDBMT1100-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09409
Datasheet
Diode 100 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBMT1100-HF

DigiKey Part Number
641-1610-2-ND - Tape & Reel (TR)
641-1610-1-ND - Cut Tape (CT)
641-1610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ACDBMT1100-HF
Description
DIODE SCHOTTKY 100V 1A SOD123H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
ACDBMT1100-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 63,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.16900$1.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12120$363.60
6,000$0.11250$675.00
Manufacturer Standard Packaging