
ATV02W400-HF | |
---|---|
DigiKey Part Number | 641-1667-2-ND - Tape & Reel (TR) 641-1667-1-ND - Cut Tape (CT) 641-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W400-HF |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W400-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11831 | $354.93 |
6,000 | $0.10764 | $645.84 |
9,000 | $0.10220 | $919.80 |
15,000 | $0.09609 | $1,441.35 |
21,000 | $0.09247 | $1,941.87 |
30,000 | $0.08895 | $2,668.50 |
75,000 | $0.08250 | $6,187.50 |