CDBB3150LR-HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.39000
Datasheet
Diode 150 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB3150LR-HF

DigiKey Part Number
CDBB3150LR-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
CDBB3150LR-HF
Description
DIODE SCHOTTKY 150V 3A DO214AA
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes