SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMF160-HF

DigiKey Part Number
641-1785-2-ND - Tape & Reel (TR)
641-1785-1-ND - Cut Tape (CT)
641-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMF160-HF
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06200$186.00
6,000$0.05200$312.00
9,000$0.04400$396.00
15,000$0.04300$645.00
21,000$0.04200$882.00
30,000$0.04116$1,234.80
Manufacturers Standard Package