MFR Recommended
Parametric Equivalent
Parametric Equivalent

CDBQR40-HF | |
|---|---|
DigiKey Part Number | 641-2074-2-ND - Tape & Reel (TR) 641-2074-1-ND - Cut Tape (CT) 641-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CDBQR40-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR40-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06336 | $316.80 |
| 10,000 | $0.04700 | $470.00 |
| 15,000 | $0.04681 | $702.15 |
| 25,000 | $0.04397 | $1,099.25 |
| 35,000 | $0.04383 | $1,534.05 |
| 50,000 | $0.04284 | $2,142.00 |
| 125,000 | $0.04061 | $5,076.25 |



