CDBQR54 | |
---|---|
DigiKey Part Number | 641-1280-2-ND - Tape & Reel (TR) 641-1280-1-ND - Cut Tape (CT) 641-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR54 |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05200 | $260.00 |
10,000 | $0.04751 | $475.10 |
15,000 | $0.04520 | $678.00 |
25,000 | $0.04259 | $1,064.75 |
35,000 | $0.04104 | $1,436.40 |
50,000 | $0.03952 | $1,976.00 |
125,000 | $0.03738 | $4,672.50 |