
CFRMT105-HF | |
---|---|
DigiKey Part Number | 641-1493-2-ND - Tape & Reel (TR) 641-1493-1-ND - Cut Tape (CT) 641-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRMT105-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CFRMT105-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11110 | $333.30 |
6,000 | $0.10800 | $648.00 |
9,000 | $0.10721 | $964.89 |
15,000 | $0.10250 | $1,537.50 |