
CGRB306-HF | |
|---|---|
DigiKey Part Number | 641-CGRB306-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CGRB306-HF |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14533 | $435.99 |
| 6,000 | $0.13270 | $796.20 |
| 9,000 | $0.12627 | $1,136.43 |
| 15,000 | $0.11904 | $1,785.60 |
| 21,000 | $0.11475 | $2,409.75 |
| 30,000 | $0.11059 | $3,317.70 |
| 75,000 | $0.10625 | $7,968.75 |




