CGRTS4004-HF | |
---|---|
DigiKey Part Number | 641-2033-2-ND - Tape & Reel (TR) 641-2033-1-ND - Cut Tape (CT) 641-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4004-HF |
Description | DIODE GP 400V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.15900 | $1.59 |
100 | $0.10680 | $10.68 |
500 | $0.08188 | $40.94 |
1,000 | $0.07353 | $73.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06267 | $188.01 |
6,000 | $0.05709 | $342.54 |
9,000 | $0.05422 | $487.98 |
15,000 | $0.05098 | $764.70 |
21,000 | $0.04904 | $1,029.84 |
30,000 | $0.04716 | $1,414.80 |
75,000 | $0.04313 | $3,234.75 |