CPDQR5V0U-HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 11,184
Unit Price: $0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.33000
Datasheet

CPDQR5V0U-HF

DigiKey Part Number
641-2014-2-ND - Tape & Reel (TR)
641-2014-1-ND - Cut Tape (CT)
641-2014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQR5V0U-HF
Description
TVS DIODE 5VWM 12.5V 0402/SOD923
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQR5V0U-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Available To Order
Factory Stock: 20,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.