
CZRQR3V0B-HF | |
---|---|
DigiKey Part Number | 641-CZRQR3V0B-HFTR-ND - Tape & Reel (TR) 641-CZRQR3V0B-HFCT-ND - Cut Tape (CT) 641-CZRQR3V0B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRQR3V0B-HF |
Description | DIODE ZENER 3V 125MW SOD923F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 125 mW ±2% Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR3V0B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Base Product Number |