Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTC143XCA-HF | |
|---|---|
DigiKey Part Number | 641-DTC143XCA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | DTC143XCA-HF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05116 | $153.48 |
| 6,000 | $0.04587 | $275.22 |
| 9,000 | $0.04318 | $388.62 |
| 15,000 | $0.04014 | $602.10 |
| 21,000 | $0.03834 | $805.14 |
| 30,000 | $0.03660 | $1,098.00 |
| 75,000 | $0.03276 | $2,457.00 |
| 150,000 | $0.03038 | $4,557.00 |
| 300,000 | $0.02875 | $8,625.00 |




