MMBT4401-HF

DigiKey Part Number
641-MMBT4401-HFTR-ND - Tape & Reel (TR)
641-MMBT4401-HFCT-ND - Cut Tape (CT)
641-MMBT4401-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401-HF
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 2,872
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10500$1.05
100$0.07050$7.05
500$0.05370$26.85
1,000$0.04801$48.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04056$121.68
6,000$0.03672$220.32
9,000$0.03474$312.66
15,000$0.03250$487.50
21,000$0.03116$654.36
30,000$0.02985$895.50
75,000$0.02696$2,022.00
150,000$0.02516$3,774.00
Manufacturers Standard Package