
SS24B-HF | |
---|---|
DigiKey Part Number | 641-SS24B-HFTR-ND - Tape & Reel (TR) 641-SS24B-HFCT-ND - Cut Tape (CT) 641-SS24B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24B-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09460 | $283.80 |
6,000 | $0.08573 | $514.38 |
9,000 | $0.08121 | $730.89 |
15,000 | $0.07612 | $1,141.80 |
21,000 | $0.07311 | $1,535.31 |
30,000 | $0.07018 | $2,105.40 |
75,000 | $0.06376 | $4,782.00 |
150,000 | $0.06250 | $9,375.00 |