
SNP03 | |
---|---|
DigiKey Part Number | 2283-SNP03-ND |
Manufacturer | |
Manufacturer Product Number | SNP03 |
Description | EXTENSION CABLE THERMOCOUPLE K |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -65°C ~ 200°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comet America, LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -65°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.00000 | $40.00 |