
CIL046-F2.0-M12A650 | |
|---|---|
DigiKey Part Number | 4946-CIL046-F2.0-M12A650-ND |
Manufacturer | |
Manufacturer Part Number | CIL046-F2.0-M12A650 |
Description | 4mm M12 Lens IR-Corrected |
Customer Reference | |
Detailed Description | Standard Lens F2 1/1.7" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Focal Length | 4.0mm | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/1.7" | |
Field of View | 100° @ 8.0mm | |
Resolution | 8MP (2.1µm) | |
TV Distortion | -8% | |
Filter Size | M12 x P0.5 | |
Diameter | 24.0mm Dia | |
Length | 30.4mm | |
Mounting Type | S-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.00000 | $95.00 |












