CIL068-F2.5-M12A650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL068-F2.5-M12A650

DigiKey Part Number
4946-CIL068-F2.5-M12A650-ND
Manufacturer
Manufacturer Product Number
CIL068-F2.5-M12A650
Description
7mm M12 Lens Low Distortion
Customer Reference
Detailed Description
Low Distortion Lens F2.5 1/2" S-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Commonlands
Series
-
Packaging
Tray
Part Status
Active
Type
Low Distortion
Focal Length
6.8mm
Focal Ratio
F2.5
Compatible Sensor Size (Max)
1/2"
Field of View
62° @ 8.0mm
Resolution
12MP (1.55µm)
TV Distortion
-1%
Filter Size
M12 x P0.5
Diameter
19.0mm Dia
Length
31.6mm
Mounting Type
S-Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Commonlands
FREE SHIPPING on orders of $50.00 or more for products shipped by Commonlands
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$59.00000$59.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.